
313080342 | |
|---|---|
DigiKey Part Number | 1597-313080342-ND |
Manufacturer | |
Manufacturer Product Number | 313080342 |
Description | AC/DC WALL ADPT 4.75V-5.35V 16W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.75V ~ 5.35V 16 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 4.75V ~ 5.35V | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.48" L x 1.46" W x 1.08" H (63.0mm x 37.0mm x 27.5mm) | |
Approval Agency | cULus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,76512 € | 1.882,56 € |
| Unit Price without VAT: | 3,76512 € |
|---|---|
| Unit Price with VAT: | 4,48049 € |

