
313080005 | |
|---|---|
DigiKey Part Number | 313080005-ND |
Manufacturer | |
Manufacturer Product Number | 313080005 |
Description | EL USB INVERTER |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 5V Input Output 1.10" L x 0.75" W x 0.91" H (28mm x 19mm x 23mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 5V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 1.10" L x 0.75" W x 0.91" H (28mm x 19mm x 23mm) | |
Mounting Type | - |

