Similar

313080002 | |
|---|---|
DigiKey Part Number | 313080002-ND |
Manufacturer | |
Manufacturer Product Number | 313080002 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | - | |
Approval Agency | CCC, CE |


