313080001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 559
Unit Price: 7,62000 €
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

313080001

DigiKey Part Number
313080001-ND
Manufacturer
Manufacturer Product Number
313080001
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
CCC, CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes