Monocrystalline Solar Cell 2.5 W 8.2 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

313070000

DigiKey Part Number
1597-1413-ND
Manufacturer
Manufacturer Product Number
313070000
Description
MONOCRYSTALN SOLR CELL 2.5W 8.2V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 2.5 W 8.2 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
5.5 V
Manufacturer
Seeed Technology Co., Ltd
Type
Monocrystalline
Packaging
Bulk
Voltage - Open Circuit
8.2 V
Part Status
Active
Package / Case
Cells
Power (Watts) - Max
2.5 W
Size / Dimension
6.300" L x 4.567" W x 0.059" H (160.00mm x 116.00mm x 1.50mm)
Current @ Pmpp
450 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,81640 €490,82 €
Unit Price without VAT:9,81640 €
Unit Price with VAT:11,68152 €