
311120001 | |
|---|---|
DigiKey Part Number | 311120001-ND |
Manufacturer | |
Manufacturer Product Number | 311120001 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output |
Category | Output Type Switch |
Manufacturer Seeed Technology Co., Ltd | Current 500 mA |
Packaging Bulk | Operating Temperature -10°C ~ 80°C |
Part Status Active | Voltage Rating 100V |
Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,67450 € | 467,45 € |
| Unit Price without VAT: | 4,67450 € |
|---|---|
| Unit Price with VAT: | 5,56266 € |

