
311050009 | |
|---|---|
DigiKey Part Number | 1597-311050009-ND |
Manufacturer | |
Manufacturer Product Number | 311050009 |
Description | XX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 65°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 3,71875 € | 29,75 € |
| Unit Price without VAT: | 3,71875 € |
|---|---|
| Unit Price with VAT: | 4,42531 € |

