Image for 311050005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311050005

DigiKey Part Number
1597-311050005-ND
Manufacturer
Manufacturer Product Number
311050005
Description
SWITCH PB DPST-NO/NC 3A 250V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Round, Button, Flush
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-25°C ~ 65°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
200,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,01000 €33,11 €
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €