
311050000 | |
|---|---|
DigiKey Part Number | 311050000-ND |
Manufacturer | |
Manufacturer Product Number | 311050000 |
Description | 27.5MM ARCADE GAME PUSH BUTTON - |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Arcade Style | |
Panel Cutout Dimensions | Circular - 24.50mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |


