


310120001 | |
|---|---|
DigiKey Part Number | 310120001-ND |
Manufacturer | |
Manufacturer Product Number | 310120001 |
Description | RF ATTENUATOR 50OHM SMA MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,60000 € | 42,60 € |
| Unit Price without VAT: | 42,60000 € |
|---|---|
| Unit Price with VAT: | 50,69400 € |

