


308010015 | |
|---|---|
DigiKey Part Number | 1597-1061-ND |
Manufacturer | |
Manufacturer Product Number | 308010015 |
Description | RASPBERRY PI 4" TFT DISPLAY |
Customer Reference | |
Detailed Description | LCD Touchscreen 4" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD Touchscreen 4" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |


