
202000219 | |
|---|---|
DigiKey Part Number | 1597-202000219-ND |
Manufacturer | |
Manufacturer Product Number | 202000219 |
Description | XX |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | - Special Purpose: Mobiles Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,93000 € | 60,93 € |
| Unit Price without VAT: | 60,93000 € |
|---|---|
| Unit Price with VAT: | 72,50670 € |

