New at DigiKey
114993649
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993649

DigiKey Part Number
1597-114993649-ND
Manufacturer
Manufacturer Product Number
114993649
Description
WIO TRACKER L1 PRO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Tracker 862MHz ~ 930MHz BeiDou, Bluetooth v5.0, Galileo, GLONASS, GNSS, GPS, LoRa, Meshtastic® Handheld, 1 Button
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Function
Tracker
Modulation or Protocol
BeiDou, Bluetooth v5.0, Galileo, GLONASS, GNSS, GPS, LoRa, Meshtastic®
Frequency
862MHz ~ 930MHz
Applications
GPS
Interface
Handheld, 1 Button
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Antenna Included
Voltage - Supply
3.7V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,05000 €37,05 €
Manufacturers Standard Package
Unit Price without VAT:37,05000 €
Unit Price with VAT:44,08950 €