
114993591 | |
|---|---|
DigiKey Part Number | 1597-114993591-ND |
Manufacturer | |
Manufacturer Product Number | 114993591 |
Description | SENSECAP CARD TRACKER T1000-E LO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Tracker BeiDou, Bluetooth v5.1, Galileo, GLONASS, GNSS, GPS, LoRaWAN, QZSS USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Tracker | |
Modulation or Protocol | BeiDou, Bluetooth v5.1, Galileo, GLONASS, GNSS, GPS, LoRaWAN, QZSS | |
Frequency | - | |
Applications | Location, Navigation, Tracking | |
Interface | USB | |
Sensitivity | -160dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP65 | |
Voltage - Supply | 4.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,46000 € | 34,46 € |
| Unit Price without VAT: | 34,46000 € |
|---|---|
| Unit Price with VAT: | 41,00740 € |





