
114993410 | |
|---|---|
DigiKey Part Number | 1597-114993410-ND |
Manufacturer | |
Manufacturer Product Number | 114993410 |
Description | CRAZYFLIE 2.1 BRUSHLESS VERSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | micro:bit micro:bit Controller Robotics Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Controller | |
Utilized IC / Part | - | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | micro:bit | |
Contents | Board(s), Cable(s), Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,95000 € | 424,95 € |
| Unit Price without VAT: | 424,95000 € |
|---|---|
| Unit Price with VAT: | 505,69050 € |


