
114992651 | |
|---|---|
DigiKey Part Number | 1597-114992651-ND |
Manufacturer | |
Manufacturer Product Number | 114992651 |
Description | SENSOR CARBON DIOXIDE |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor |
Datasheet | Datasheet |
Category | Type Carbon Dioxide (CO2) |
Manufacturer Seeed Technology Co., Ltd | Accuracy ±3% |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Voltage - Supply 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 120mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,13000 € | 152,13 € |
| Unit Price without VAT: | 152,13000 € |
|---|---|
| Unit Price with VAT: | 181,03470 € |

