
114992603 | |
|---|---|
DigiKey Part Number | 1597-114992603-ND |
Manufacturer | |
Manufacturer Product Number | 114992603 |
Description | PERCIPIO 3D CAMERA - FS820 |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 RJ45, Trigger |
Datasheet | Datasheet |
Category | Interface RJ45, Trigger |
Manufacturer Seeed Technology Co., Ltd | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Discontinued at DigiKey | Supplier Device Package Module |
Color RGB | Size / Dimension 3.740" L x 1.693" W (95.00mm x 43.00mm) |
Resolution 1920 x 1080 | Height (Max) 1.772" (45.00mm) |
Frames per Second 8.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,60000 € | 742,60 € |
| Unit Price without VAT: | 742,60000 € |
|---|---|
| Unit Price with VAT: | 883,69400 € |

