
114992602 | |
|---|---|
DigiKey Part Number | 1597-114992602-ND |
Manufacturer | |
Manufacturer Product Number | 114992602 |
Description | PERCIPIO 3D CAMERA - FM851-GI-E1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RGB 1280 x 960 Global Ethernet, Trigger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1280 x 960 | |
Frames per Second | 26.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | Ethernet, Trigger | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 5.551" L x 3.780" W (141.00mm x 96.00mm) | |
Height (Max) | 1.256" (31.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.123,69000 € | 4.247,38 € |
| Unit Price without VAT: | 2.123,69000 € |
|---|---|
| Unit Price with VAT: | 2.527,19110 € |

