
114992585 | |
|---|---|
DigiKey Part Number | 1597-114992585-ND |
Manufacturer | |
Manufacturer Product Number | 114992585 |
Description | SENSOR CARB DIOXIDE LORAWAN OUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor LoRaWAN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | LoRaWAN | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 120mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,05000 € | 154,05 € |
| Unit Price without VAT: | 154,05000 € |
|---|---|
| Unit Price with VAT: | 183,31950 € |

