Image for 114992369 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992369

DigiKey Part Number
1597-114992369-ND
Manufacturer
Manufacturer Product Number
114992369
Description
SBC 1.8GHZ 4 CORE 4GB/0GB RAM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 4 Core 4GB/0GB RAM ARM Cortex-A72
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Capacity/Installed
4GB/0GB
Manufacturer
Seeed Technology Co., Ltd
Storage Interface
MicroSD
Series
Video Outputs
HDMI
Packaging
Bulk
Ethernet
GbE
Part Status
Active
USB
USB 2.0 (1), USB 3.0 (2)
Core Processor
ARM Cortex-A72
Watchdog Timer
No
Speed
1.8GHz
Contents
Keyboard, Mouse
Number of Cores
4
Operating Temperature
0°C ~ 50°C
Size / Dimension
11.260" x 4.800" (286.00mm x 122.00mm)
Base Product Number
Expansion Site/Bus
GPIO
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,69000 €87,69 €
Manufacturers Standard Package
Unit Price without VAT:87,69000 €
Unit Price with VAT:104,35110 €