
114992170 | |
|---|---|
DigiKey Part Number | 1597-114992170-ND |
Manufacturer | |
Manufacturer Product Number | 114992170 |
Description | RF SENSOR RS-485 GNSS GPS LTE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Sensor GNSS, GPS, LTE RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | GNSS, GPS, LTE | |
Frequency | - | |
Applications | Monitors | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP66 | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,11000 € | 322,11 € |
| Unit Price without VAT: | 322,11000 € |
|---|---|
| Unit Price with VAT: | 383,31090 € |


