
114992014 | |
|---|---|
DigiKey Part Number | 1597-114992014-ND |
Manufacturer | |
Manufacturer Product Number | 114992014 |
Description | CASE ABS BLK 3.740"LX2.480"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Cover Included 3.740" L x 2.480" W (95.00mm x 63.00mm) X 1.142" (29.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | 3.740" L x 2.480" W (95.00mm x 63.00mm) | |
Height | 1.142" (29.00mm) | |
Area (L x W) | 9.17in² (59.2cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,06000 € | 30,36 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

