Image for 114992012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992012

DigiKey Part Number
1597-114992012-ND
Manufacturer
Manufacturer Product Number
114992012
Description
BLACK/GRAY USB KEYBOARD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black, Gray USB 79 Key Keyboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Keyboard
Number of Keys
79
Interface
USB
Features
-
Color
Black, Gray
Size / Dimension
11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
219,25500 €38,51 €
Unit Price without VAT:19,25500 €
Unit Price with VAT:22,91345 €