
114992009 | |
|---|---|
DigiKey Part Number | 1597-114992009-ND |
Manufacturer | |
Manufacturer Product Number | 114992009 |
Description | RED/WHITE USB KEYBOARD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red, White USB 79 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 79 | |
Interface | USB | |
Features | - | |
Color | Red, White | |
Size / Dimension | 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 19,01500 € | 38,03 € |
| Unit Price without VAT: | 19,01500 € |
|---|---|
| Unit Price with VAT: | 22,62785 € |

