
114992007 | |
|---|---|
DigiKey Part Number | 1597-114992007-ND |
Manufacturer | |
Manufacturer Product Number | 114992007 |
Description | RED/WHITE USB KEYBOARD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red, White USB 79 Key Keyboard |
Category | Number of Keys 79 |
Manufacturer Seeed Technology Co., Ltd | Interface USB |
Packaging Bulk | Color Red, White |
Part Status Active | Size / Dimension 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
Type Keyboard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 19,01500 € | 38,03 € |
| Unit Price without VAT: | 19,01500 € |
|---|---|
| Unit Price with VAT: | 22,62785 € |

