


114991967 | |
|---|---|
DigiKey Part Number | 1597-114991967-ND |
Manufacturer | |
Manufacturer Product Number | 114991967 |
Description | DEPTHEYE TURBO - VGA TOF CAMERA |
Customer Reference | |
Detailed Description | RGB 640 x 480 CMOS USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 640 x 480 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | IMX556PLR | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 10µm x 10µm | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,20000 € | 572,20 € |
| Unit Price without VAT: | 572,20000 € |
|---|---|
| Unit Price with VAT: | 680,91800 € |

