
114991925 | |
|---|---|
DigiKey Part Number | 1597-114991925-ND |
Manufacturer | |
Manufacturer Product Number | 114991925 |
Description | USB2.0 HUB 4 PORTS |
Customer Reference | |
Detailed Description | USB Hub 4 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | - | |
Voltage - Input | - | |
Mounting Type | - | |
Features | USB 3.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |








