
114991726 | |
|---|---|
DigiKey Part Number | 1597-114991726-ND |
Manufacturer | |
Manufacturer Product Number | 114991726 |
Description | SENSOR LORAWAN AIR TEMP EU868 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH ±1.5% RH User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±1.5% RH | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | User Defined | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | IoT Finished Device |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 € | 85,51 € |
| Unit Price without VAT: | 85,51000 € |
|---|---|
| Unit Price with VAT: | 101,75690 € |

