
114991661 | |
|---|---|
DigiKey Part Number | 114991661-ND |
Manufacturer | |
Manufacturer Product Number | 114991661 |
Description | CASE SILICONE RED 2.21"LX1.772"W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Case Silicone Rubber Red Hand Held 2.205" L x 1.772" W (56.00mm x 45.00mm) X 0.472" (12.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 2.205" L x 1.772" W (56.00mm x 45.00mm) |
Manufacturer Seeed Technology Co., Ltd | Height 0.472" (12.00mm) |
Packaging Bulk | Design Hand Held |
Part Status Active | Material Silicone Rubber |
Container Type Case | Color Red |
Platform micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,81610 € | 381,61 € |
| Unit Price without VAT: | 3,81610 € |
|---|---|
| Unit Price with VAT: | 4,54116 € |

