


114991588 | |
|---|---|
DigiKey Part Number | 1597-1671-ND |
Manufacturer | |
Manufacturer Product Number | 114991588 |
Description | CASE ALUM BLK 3.937"LX2.559"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides 3.937" L x 2.559" W (100.00mm x 65.00mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi B+ | |
Size / Dimension | 3.937" L x 2.559" W (100.00mm x 65.00mm) | |
Height | 1.378" (35.00mm) | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black | |
Material Flammability Rating | - |

