
114991401 | |
|---|---|
DigiKey Part Number | 1597-1567-ND |
Manufacturer | |
Manufacturer Product Number | 114991401 |
Description | CASE PLAS WHITE 2.835"LX1.339"W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Orange, White 2.835" L x 1.339" W (72.00mm x 34.00mm) X 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Flick Large | |
Size / Dimension | 2.835" L x 1.339" W (72.00mm x 34.00mm) | |
Height | 0.394" (10.00mm) | |
Area (L x W) | 36.9in² (238cm²) | |
Design | - | |
Material | Plastic, Non Specified | |
Color | Orange, White | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 21,47205 € | 214.720,50 € |
| Unit Price without VAT: | 21,47205 € |
|---|---|
| Unit Price with VAT: | 25,55174 € |

