Case Plastic, Acrylic Orange, White Hand Held 3.504" L x 2.559" W (89.00mm x 65.00mm) X 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Acrylic Orange, White Hand Held 3.504" L x 2.559" W (89.00mm x 65.00mm) X 1.102" (28.00mm)
114991400_B

114991400

DigiKey Part Number
114991400-ND
Manufacturer
Manufacturer Product Number
114991400
Description
CASE PLAS ORGWH 3.504"LX2.559"W
Customer Reference
Detailed Description
Case Plastic, Acrylic Orange, White Hand Held 3.504" L x 2.559" W (89.00mm x 65.00mm) X 1.102" (28.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi
Size / Dimension
3.504" L x 2.559" W (89.00mm x 65.00mm)
Height
1.102" (28.00mm)
Area (L x W)
8.97in² (57.9cm²)
Design
Hand Held
Material
Plastic, Acrylic
Color
Orange, White
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.