


114991399 | |
|---|---|
DigiKey Part Number | 1597-1566-ND |
Manufacturer | |
Manufacturer Product Number | 114991399 |
Description | CASE PLAS WHITE 2.835"LX1.339"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Orange, White 2.835" L x 1.339" W (72.00mm x 34.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | 2.835" L x 1.339" W (72.00mm x 34.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 3.80in² (24.5cm²) | |
Design | - | |
Material | Plastic, Non Specified | |
Color | Orange, White | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |

