
114991391 | |
|---|---|
DigiKey Part Number | 114991391-ND |
Manufacturer | |
Manufacturer Product Number | 114991391 |
Description | HEELIGHT RELAY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | - Voice Recognition Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,66350 € | 253,27 € |
| Unit Price without VAT: | 12,66350 € |
|---|---|
| Unit Price with VAT: | 15,06957 € |

