C12880MA - Light, Spectrometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114991292

DigiKey Part Number
114991292-ND
Manufacturer
Manufacturer Product Number
114991292
Description
HAMAMATSU C12880MA MEMS U-SPECTR
Customer Reference
Detailed Description
C12880MA - Light, Spectrometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Light, Spectrometer
Sensing Range
340nm ~ 850nm
Interface
-
Sensitivity
-
Voltage - Supply
4.75V ~ 5.25V
Embedded
-
Contents
Board(s)
Utilized IC / Part
C12880MA
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.