


114990833 | |
|---|---|
DigiKey Part Number | 1597-1421-ND |
Manufacturer | |
Manufacturer Product Number | 114990833 |
Description | RASPBERRY PI TOUCH KEYPAD |
Customer Reference | |
Detailed Description | TTP229-LSF Touch Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | TTP229-LSF | |
Contents | Board(s) | |
Note | - |

