
114990814 | |
|---|---|
DigiKey Part Number | 1597-1420-ND |
Manufacturer | |
Manufacturer Product Number | 114990814 |
Description | RF EXPLORER 3G+ IOT RASPBERRY PI |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Spectrum Analyzer Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Spectrum Analyzer | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,33000 € | 118,33 € |
| Unit Price without VAT: | 118,33000 € |
|---|---|
| Unit Price with VAT: | 140,81270 € |

