



114990502 | |
|---|---|
DigiKey Part Number | 114990502-ND |
Manufacturer | |
Manufacturer Product Number | 114990502 |
Description | GRAPHIC DISPLAY LCD BLACK - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black LCD - Monochrome I2C 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD - Monochrome | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | I2C | |
Controller Type | STM8S005KBT6 | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | - | |
Dot Pitch | - |

