
114990307 | |
|---|---|
DigiKey Part Number | 114990307-ND |
Manufacturer | |
Manufacturer Product Number | 114990307 |
Description | ESPRUINO PICO PINNED STM32F401 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | STM32F401 Espruino Pico Pinned STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part STM32F401 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Javascript |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 25,48852 € | 254.885,20 € |
| Unit Price without VAT: | 25,48852 € |
|---|---|
| Unit Price with VAT: | 30,33134 € |

