114990248 | |
|---|---|
DigiKey Part Number | 1597-1483-ND |
Manufacturer | |
Manufacturer Product Number | 114990248 |
Description | AMORPHOUS SOLAR CELL 5W 6.7V |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 5 W 6.7 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 5.3 V |
Manufacturer Seeed Technology Co., Ltd | Type Amorphous |
Packaging Bulk | Voltage - Open Circuit 6.7 V |
Part Status Obsolete | Package / Case Cells |
Power (Watts) - Max 5 W | Size / Dimension 8.070" L x 3.540" W x 0.039" H (205.00mm x 90.00mm x 1.00mm) |
Current @ Pmpp 950 mA |