Amorphous Solar Cell 2.5 W 3.1 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amorphous Solar Cell 2.5 W 3.1 V
11499024x-back

114990247

DigiKey Part Number
114990247-ND
Manufacturer
Manufacturer Product Number
114990247
Description
AMORPHOUS SOLAR CELL 2.5W 3.1V
Customer Reference
Detailed Description
Amorphous Solar Cell 2.5 W 3.1 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
1.3 V
Manufacturer
Seeed Technology Co., Ltd
Type
Amorphous
Packaging
Bulk
Voltage - Open Circuit
3.1 V
Part Status
Obsolete
Package / Case
Cells
Power (Watts) - Max
2.5 W
Size / Dimension
8.070" L x 3.540" W x 0.039" H (205.00mm x 90.00mm x 1.00mm)
Current @ Pmpp
950 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.