
114990204 | |
|---|---|
DigiKey Part Number | 114990204-ND |
Manufacturer | |
Manufacturer Product Number | 114990204 |
Description | SENSOR HUMID/TEMP 3V I2C 2% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% 14 ms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±2% | |
Response Time | 14 ms | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |


