
114990198 | |
|---|---|
DigiKey Part Number | 114990198-ND |
Manufacturer | |
Manufacturer Product Number | 114990198 |
Description | CASE PLAS TRAN CLR 3.15"LX2.64"W |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Translucent - Clear Hand Held, End Panel and Cover 3.150" L x 2.638" W (80.00mm x 67.00mm) X 1.260" (32.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Arduino Uno | |
Size / Dimension | 3.150" L x 2.638" W (80.00mm x 67.00mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 8.31in² (53.6cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Plastic, Acrylic | |
Color | Translucent - Clear | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.128 lb (58.06 g) |


