
114990195 | |
|---|---|
DigiKey Part Number | 1597-1057-ND |
Manufacturer | |
Manufacturer Product Number | 114990195 |
Description | CASE ABS TRAN CLR 2.756"LX2.36"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Clear Hand Held, Split Sides 2.756" L x 2.362" W (70.00mm x 60.00mm) X 0.906" (23.00mm) |
Category | Area (L x W) 6.51in² (42.0cm²) |
Manufacturer Seeed Technology Co., Ltd | Design Hand Held, Split Sides |
Packaging Bulk | Material Plastic, ABS |
Part Status Obsolete | Color Translucent - Clear |
Container Type Case | Note Evaluation, Development board not included with enclosure. |
Platform Raspberry Pi A+ | Shipping Info Shipped from DigiKey |
Size / Dimension 2.756" L x 2.362" W (70.00mm x 60.00mm) | Weight 0.099 lb (44.91 g) |
Height 0.906" (23.00mm) |

