
114990194 | |
|---|---|
DigiKey Part Number | 1597-1056-ND |
Manufacturer | |
Manufacturer Product Number | 114990194 |
Description | CASE ABS BLK 2.756"LX2.362"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides 2.756" L x 2.362" W (70.00mm x 60.00mm) X 0.906" (23.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi A+ | |
Size / Dimension | 2.756" L x 2.362" W (70.00mm x 60.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 6.51in² (42.0cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.062 lb (28.12 g) |

