
114990189 | |
|---|---|
DigiKey Part Number | 1597-1529-ND |
Manufacturer | |
Manufacturer Product Number | 114990189 |
Description | REAMER 0-14MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Reamer Plastic, Wood |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Reamer | |
For Use With/Related Products | Plastic, Wood | |
Weight | 0.115 lb (52.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

