114990188 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panavise
In Stock: 128
Unit Price: 68,84000 €
Vise 1.18" (30.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114990188

DigiKey Part Number
1597-1528-ND
Manufacturer
Manufacturer Product Number
114990188
Description
VISE 1.181" JAW
Customer Reference
Detailed Description
Vise 1.18" (30.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Vise
Jaw Opening
1.18" (30.0mm)
Features
-
Includes
-
Weight
0.316 lb (143.34 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes