
114990185 | |
|---|---|
DigiKey Part Number | 114990185-ND |
Manufacturer | |
Manufacturer Product Number | 114990185 |
Description | WRIST STRAP W/CORD ONE SIZE |
Customer Reference | |
Detailed Description | Wrist Strap with Cord One Size Light Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Clasp | |
Strap Material | Elastic Fabric | |
Strap Termination | - | |
Size | One Size | |
Color | Light Blue | |
Features | Includes Alligator Clip Adapter |



