
114990184 | |
|---|---|
DigiKey Part Number | 114990184-ND |
Manufacturer | |
Manufacturer Product Number | 114990184 |
Description | LASER DIODE 650NM 2MW MODULE |
Customer Reference | |
Detailed Description | Laser Diode 650nm 2mW 4.5V 30mA Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 650nm | |
Voltage - Input | 4.5V | |
Current Rating (Amps) | 30mA | |
Power (Watts) | 2mW | |
Package / Case | Module |





