
114990164 | |
|---|---|
DigiKey Part Number | 1597-1237-ND |
Manufacturer | |
Manufacturer Product Number | 114990164 |
Description | VOLTMETER 2.6-30VDC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 2.6 ~ 30VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.280" (7.11mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 11.70mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |



